



3-2834245-1 | |
|---|---|
DigiKey Part Number | A127568-ND |
Manufacturer | |
Manufacturer Product Number | 3-2834245-1 |
Description | 3P, SPLICING WIRE CONNECTOR, GRE |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 14-24 AWG Green |
Datasheet | Datasheet |
EDA/CAD Models | 3-2834245-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 3 | |
Termination | Push In | |
Wire Gauge | 14-24 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Green | |
Base Product Number |

