3-2390144-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.37134
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6,000
Unit Price: £0.27000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.07883
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 5,665
Unit Price: £0.13000
Datasheet
11 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2390144-1

DigiKey Part Number
17-3-2390144-1-ND
Manufacturer
Manufacturer Product Number
3-2390144-1
Description
CONN RCPT HSG 11POS 1.25MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic, Halogen Free
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
20,000£0.37134£7,426.80
Manufacturers Standard Package
Unit Price without VAT:£0.37134
Unit Price with VAT:£0.44561