
3-2106489-2 | |
|---|---|
DigiKey Part Number | A100390TR-ND - Tape & Reel (TR) A100390CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-2106489-2 |
Description | CONN WIRE IDC 2POS 24AWG PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Natural IDC 24 AWG Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-2106489-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.69200 | £6.92 |
| 25 | £0.64840 | £16.21 |
| 50 | £0.61740 | £30.87 |
| 100 | £0.58800 | £58.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £0.53820 | £188.37 |
| 700 | £0.51249 | £358.74 |
| 1,050 | £0.49802 | £522.92 |
| 1,750 | £0.48039 | £840.68 |
| 2,450 | £0.46912 | £1,149.34 |
| 3,500 | £0.45747 | £1,601.14 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

