3-1971030-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.04879
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 46,917
Unit Price: £0.12000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 24,214
Unit Price: £0.10000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.04472
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 55,920
Unit Price: £0.10000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.05533
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: £0.08367
Datasheet
2 Rectangular Connectors - Housings Plug Yellow 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1971030-2

DigiKey Part Number
3-1971030-2-ND
Manufacturer
Manufacturer Product Number
3-1971030-2
Description
CONN PLUG HSG 2POS 2.00MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Yellow 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1971030-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Yellow
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
9,600£0.04879£468.38
Manufacturers Standard Package
Unit Price without VAT:£0.04879
Unit Price with VAT:£0.05855