
3-180930-0 | |
|---|---|
DigiKey Part Number | 3-180930-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-180930-0 |
Description | CONN RCPT SLEEVE 1POS NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Female, Receptacle Natural |
EDA/CAD Models | 3-180930-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA6), Nylon 6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | £0.03184 | £1,910.40 |
| Unit Price without VAT: | £0.03184 |
|---|---|
| Unit Price with VAT: | £0.03821 |

