
3-173985-4 | |
|---|---|
DigiKey Part Number | A118469-ND |
Manufacturer | |
Manufacturer Product Number | 3-173985-4 |
Description | CONN WIRE IDC 14P 26-28AWG VERT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Individual Wires Connector Blue IDC 26-28 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-173985-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 14 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,480 | £1.08412 | £7,025.10 |
| Unit Price without VAT: | £1.08412 |
|---|---|
| Unit Price with VAT: | £1.30094 |

