13 Position Individual Wires Connector Blue IDC 26-28 AWG Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-173985-3

DigiKey Part Number
3-173985-3-ND
Manufacturer
Manufacturer Product Number
3-173985-3
Description
CONN WIRE IDC 13P 26-28AWG VERT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13 Position Individual Wires Connector Blue IDC 26-28 AWG Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3-173985-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Individual Wires
Number of Positions
13
Cable Pitch
0.079" (2.00mm)
Board-Side Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
26-28 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Blue
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
7,200£1.01228£7,288.42
Manufacturers Standard Package
Unit Price without VAT:£1.01228
Unit Price with VAT:£1.21474