Parametric Equivalent
Parametric Equivalent

3-1447186-7 | |
|---|---|
DigiKey Part Number | 17-3-1447186-7-ND |
Manufacturer | |
Manufacturer Product Number | 3-1447186-7 |
Description | FSN-22A-14-1=JUMPER NOMEX (SPECI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 14 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.57310 | £3,146.20 |
| Unit Price without VAT: | £1.57310 |
|---|---|
| Unit Price with VAT: | £1.88772 |


