
3-1393561-6 | |
|---|---|
DigiKey Part Number | 3-1393561-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-1393561-6 |
Description | HARDWARE CONTACT TUBE 15-37 POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Contact Tube For D-Sub Plastic Housing |
Datasheet | Datasheet |
EDA/CAD Models | 3-1393561-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Contact Tube | |
For Use With/Related Products | D-Sub Plastic Housing | |
Features | - | |
Number of Positions | 15 ~ 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.56200 | £5.62 |
| 25 | £0.52760 | £13.19 |
| 50 | £0.50220 | £25.11 |
| 100 | £0.47810 | £47.81 |
| 250 | £0.44820 | £112.05 |
| 500 | £0.42678 | £213.39 |
| 1,000 | £0.40639 | £406.39 |
| 2,500 | £0.38095 | £952.38 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

