
3-1392009-2 | |
|---|---|
DigiKey Part Number | 3-1392009-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-1392009-2 |
Description | EUROCARD DIN41612 H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Din Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Style | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.36830 | £336.83 |
| Unit Price without VAT: | £3.36830 |
|---|---|
| Unit Price with VAT: | £4.04196 |

