
3-117249-2 | |
|---|---|
DigiKey Part Number | 3-117249-2-ND |
Manufacturer | |
Manufacturer Product Number | 3-117249-2 |
Description | TERM EDGE ECONOMATE SLDR POST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Pin Solder Post Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-117249-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Pin | |
Wire Gauge | - | |
Contact Termination | Solder Post | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90,000 | £0.23393 | £21,053.70 |
| Unit Price without VAT: | £0.23393 |
|---|---|
| Unit Price with VAT: | £0.28072 |

