3-1123722-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 93,762
Unit Price: £0.13000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,430
Unit Price: £0.14000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: £0.08107
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: £0.11705
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: £0.04870
Datasheet
5 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm)
3-1123722-5

3-1123722-5

DigiKey Part Number
17-3-1123722-5-ND
Manufacturer
Manufacturer Product Number
3-1123722-5
Description
CONN PLUG HSG 5POS 3.96MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
3-1123722-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Blue
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
6,400£0.08314£532.10
Manufacturers Standard Package
Unit Price without VAT:£0.08314
Unit Price with VAT:£0.09977