Connector Header Surface Mount 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2MM-HB-S02-VS-00-H-TRP

DigiKey Part Number
17-2MM-HB-S02-VS-00-H-TRPTR-ND - Tape & Reel (TR)
17-2MM-HB-S02-VS-00-H-TRPCT-ND - Cut Tape (CT)
17-2MM-HB-S02-VS-00-H-TRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2MM-HB-S02-VS-00-H-TRP
Description
2P, AMPMODU 2 MM, BREAKAWAY HEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
12.0µin (0.30µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.02000£1.02
10£0.87100£8.71
100£0.73970£73.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
820£0.65028£533.23
1,640£0.61925£1,015.57
2,460£0.60179£1,480.40
4,100£0.58050£2,380.05
5,740£0.56689£3,253.95
8,200£0.55282£4,533.12
Manufacturers Standard Package
Unit Price without VAT:£1.02000
Unit Price with VAT:£1.22400