Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292228-9

DigiKey Part Number
A101014TR-ND - Tape & Reel (TR)
A101014CT-ND - Cut Tape (CT)
A101014DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
292228-9
Description
CONN HEADER SMD R/A 9POS 1.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
292228-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.094" (2.40mm)
Mfr
Insulation Height
0.193" (4.90mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-30°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
50VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,486
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.80000£0.80
10£0.67900£6.79
100£0.57690£57.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£0.51284£358.99
1,400£0.48836£683.70
2,100£0.47460£996.66
3,500£0.45780£1,602.30
4,900£0.44707£2,190.64
7,000£0.43596£3,051.72
Manufacturers Standard Package
Unit Price without VAT:£0.80000
Unit Price with VAT:£0.96000