
284848-3 | |
|---|---|
DigiKey Part Number | 17-284848-3-ND |
Manufacturer | |
Manufacturer Product Number | 284848-3 |
Description | 12 POS MCP HYBRID FEMALE CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284848-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.77842 | £8,892.10 |
| Unit Price without VAT: | £1.77842 |
|---|---|
| Unit Price with VAT: | £2.13410 |


