Connector Header Surface Mount 6 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.079" (2.00mm)
Taking Commercial Drone Reliability to New Heights

2842104-6

DigiKey Part Number
17-2842104-6TR-ND - Tape & Reel (TR)
17-2842104-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2842104-6
Description
6P,2MM,BRK HDR,SRVT,SMD,0.76AU,T
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2842104-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Pick and Place
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.65000£1.65
10£1.40500£14.05
100£1.19400£119.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£1.06161£743.13
1,400£1.01096£1,415.34
2,100£0.98246£2,063.17
3,500£0.94771£3,316.99
4,900£0.92550£4,534.95
7,000£0.90253£6,317.71
Manufacturers Standard Package
Unit Price without VAT:£1.65000
Unit Price with VAT:£1.98000