



282900-3 | |
|---|---|
DigiKey Part Number | A113336-ND |
Manufacturer | |
Manufacturer Product Number | 282900-3 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282900-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Rear, Side), Mid Wire Entry Level | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.37000 | £3.37 |
| 10 | £2.39600 | £23.96 |
| 25 | £2.09760 | £52.44 |
| 50 | £1.91200 | £95.60 |
| 175 | £1.65617 | £289.83 |
| 350 | £1.55217 | £543.26 |
| 525 | £1.50158 | £788.33 |
| 1,050 | £1.43000 | £1,501.50 |
| 5,075 | £1.32073 | £6,702.70 |
| Unit Price without VAT: | £3.37000 |
|---|---|
| Unit Price with VAT: | £4.04400 |

