



282838-8 | |
|---|---|
DigiKey Part Number | A135921-ND |
Manufacturer | |
Manufacturer Product Number | 282838-8 |
Description | TERM BLK 7P SIDE ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282838-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 600 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.03000 | £4.03 |
| 10 | £2.86300 | £28.63 |
| 25 | £2.51080 | £62.77 |
| 50 | £2.29240 | £114.62 |
| 100 | £2.11280 | £211.28 |
| 250 | £1.92712 | £481.78 |
| 500 | £1.81954 | £909.77 |
| 1,000 | £1.73493 | £1,734.93 |
| Unit Price without VAT: | £4.03000 |
|---|---|
| Unit Price with VAT: | £4.83600 |

