
282377-1 | |
|---|---|
DigiKey Part Number | 17-282377-1TR-ND - Tape & Reel (TR) 17-282377-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 282377-1 |
Description | CONN PIN 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 282377-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.53000 | £5.30 |
| 25 | £0.49680 | £12.42 |
| 50 | £0.47320 | £23.66 |
| 100 | £0.45060 | £45.06 |
| 250 | £0.42236 | £105.59 |
| 500 | £0.40218 | £201.09 |
| 1,000 | £0.38297 | £382.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.35423 | £1,416.92 |
| 8,000 | £0.33733 | £2,698.64 |
| 12,000 | £0.32783 | £3,933.96 |
| 20,000 | £0.31623 | £6,324.60 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

