
281783-6 | |
|---|---|
DigiKey Part Number | 281783-6-ND |
Manufacturer | |
Manufacturer Product Number | 281783-6 |
Description | CONN PLUG 6POS IDC 24-26AWG TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Tin 24-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281783-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.84214 | £3,368.56 |
| Unit Price without VAT: | £0.84214 |
|---|---|
| Unit Price with VAT: | £1.01057 |

