
276918-1 | |
|---|---|
DigiKey Part Number | A135907-ND |
Manufacturer | |
Manufacturer Product Number | 276918-1 |
Description | CONN TERM RECT 600 MCM #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 600MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 276918-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.310" (7.87mm) | |
Length - Overall | 4.180" (106.17mm) | |
Width - Outer Edges | 1.280" (32.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 600MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 1.075" (27.31mm) | |
Diameter - Barrel OD | 1.316" (33.43mm) | |
Diameter - Ring ID | 0.406" (10.31mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £41.00000 | £41.00 |
| 10 | £33.84300 | £338.43 |
| 25 | £31.45680 | £786.42 |
| 50 | £29.72140 | £1,486.07 |
| 100 | £29.07060 | £2,907.06 |
| 250 | £28.85364 | £7,213.41 |
| Unit Price without VAT: | £41.00000 |
|---|---|
| Unit Price with VAT: | £49.20000 |


