


2485915-1 | |
|---|---|
DigiKey Part Number | 17-2485915-1-ND |
Manufacturer | |
Manufacturer Product Number | 2485915-1 |
Description | BNC PLUG ST CRIMP RG58 AG PLATIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2485915-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58C | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.10000 | £15.10 |
| 10 | £12.83700 | £128.37 |
| 25 | £12.03320 | £300.83 |
| 50 | £11.45900 | £572.95 |
| 100 | £10.91230 | £1,091.23 |
| 250 | £10.22968 | £2,557.42 |
| 500 | £9.74204 | £4,871.02 |
| Unit Price without VAT: | £15.10000 |
|---|---|
| Unit Price with VAT: | £18.12000 |

