Socket Contact Tin 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 24-28 AWG Crimp Stamped
2454997-4
2454997-4

2454997-4

DigiKey Part Number
17-2454997-4TR-ND - Tape & Reel (TR)
17-2454997-4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2454997-4
Description
SGI 1.5 RCPT CONTACT, 24-28AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2454997-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,320
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01100£0.11
25£0.01040£0.26
50£0.00980£0.49
100£0.00940£0.94
250£0.00880£2.20
500£0.00838£4.19
1,000£0.00798£7.98
2,500£0.00748£18.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,500£0.00673£97.58
29,000£0.00641£185.89
43,500£0.00623£271.00
72,500£0.00601£435.72
101,500£0.00587£595.81
145,000£0.00572£829.40
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400