



2383945-4 | |
|---|---|
DigiKey Part Number | 17-2383945-4TR-ND - Tape & Reel (TR) 17-2383945-4CT-ND - Cut Tape (CT) 17-2383945-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383945-4 |
Description | TERMI-BLOK SMD MOUNT 180_4P_3.81 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383945-4 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.77000 | £4.77 |
| 10 | £3.38300 | £33.83 |
| 25 | £2.97280 | £74.32 |
| 50 | £2.71980 | £135.99 |
| 100 | £2.51280 | £251.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £2.30983 | £692.95 |
| 600 | £2.19200 | £1,315.20 |
| 900 | £2.13526 | £1,921.73 |
| 1,500 | £2.07461 | £3,111.91 |
| 2,100 | £2.04042 | £4,284.88 |
| 3,000 | £2.00855 | £6,025.65 |
| Unit Price without VAT: | £4.77000 |
|---|---|
| Unit Price with VAT: | £5.72400 |

