
2383942-3 | |
|---|---|
DigiKey Part Number | 17-2383942-3TR-ND - Tape & Reel (TR) 17-2383942-3CT-ND - Cut Tape (CT) 17-2383942-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383942-3 |
Description | TERMI-BLOK SMD MOUNT 180_3P_3.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383942-3 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.92000 | £3.92 |
| 10 | £2.78500 | £27.85 |
| 25 | £2.44200 | £61.05 |
| 50 | £2.23000 | £111.50 |
| 100 | £2.05500 | £205.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.88127 | £564.38 |
| 600 | £1.78097 | £1,068.58 |
| 900 | £1.73257 | £1,559.31 |
| 1,500 | £1.68079 | £2,521.18 |
| 2,100 | £1.65156 | £3,468.28 |
| 3,000 | £1.62431 | £4,872.93 |
| Unit Price without VAT: | £3.92000 |
|---|---|
| Unit Price with VAT: | £4.70400 |


