
2383941-7 | |
|---|---|
DigiKey Part Number | 17-2383941-7TR-ND - Tape & Reel (TR) 17-2383941-7CT-ND - Cut Tape (CT) 17-2383941-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383941-7 |
Description | TERMI-BLOK SMD MOUNT 180_7P_3.81 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383941-7 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 7 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 7 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 18-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £3.59627 | £1,078.88 |
| 600 | £3.43012 | £2,058.07 |
| 900 | £3.35038 | £3,015.34 |
| 1,500 | £3.26535 | £4,898.03 |
| 2,100 | £3.21751 | £6,756.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.40000 | £7.40 |
| 10 | £5.24400 | £52.44 |
| 25 | £4.63120 | £115.78 |
| 50 | £4.25840 | £212.92 |
| 100 | £3.95580 | £395.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.25000 | £7.25 |
| 10 | £5.14100 | £51.41 |
| 25 | £4.54040 | £113.51 |
| 50 | £4.17500 | £208.75 |
| 100 | £3.87830 | £387.83 |
| Unit Price without VAT: | £7.25000 |
|---|---|
| Unit Price with VAT: | £8.70000 |

