



2383938-5 | |
|---|---|
DigiKey Part Number | 17-2383938-5TR-ND - Tape & Reel (TR) 17-2383938-5CT-ND - Cut Tape (CT) 17-2383938-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383938-5 |
Description | TERMI-BLOK SMD MOUNT 180_5P_5 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383938-5 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 13.5 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 16-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.36000 | £5.36 |
| 10 | £3.80100 | £38.01 |
| 25 | £3.34440 | £83.61 |
| 50 | £3.06440 | £153.22 |
| 100 | £2.83550 | £283.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | £2.67152 | £614.45 |
| 460 | £2.52941 | £1,163.53 |
| 690 | £2.46086 | £1,697.99 |
| 1,150 | £2.38751 | £2,745.64 |
| 1,610 | £2.34614 | £3,777.29 |
| 2,300 | £2.30752 | £5,307.30 |
| Unit Price without VAT: | £5.36000 |
|---|---|
| Unit Price with VAT: | £6.43200 |

