Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2367198-9 | |
|---|---|
DigiKey Part Number | 17-2367198-9-ND |
Manufacturer | |
Manufacturer Product Number | 2367198-9 |
Description | CONN RCPT HSG 9POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2367198-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Plastic, Halogen Free | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28,800 | £0.19110 | £5,503.68 |
| Unit Price without VAT: | £0.19110 |
|---|---|
| Unit Price with VAT: | £0.22932 |




