
2360411-1 | |
|---|---|
DigiKey Part Number | 17-2360411-1-ND |
Manufacturer | |
Manufacturer Product Number | 2360411-1 |
Description | CONN EDGE DUAL FMALE 48POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 (20 + 28 Power) Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 14; 10 | |
Number of Positions | 48 (20 + 28 Power) | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.154" (3.90mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.46000 | £10.46 |
| 10 | £8.89400 | £88.94 |
| 25 | £8.33680 | £208.42 |
| 50 | £7.93880 | £396.94 |
| 100 | £7.56010 | £756.01 |
| 250 | £7.08704 | £1,771.76 |
| Unit Price without VAT: | £10.46000 |
|---|---|
| Unit Price with VAT: | £12.55200 |

