
2352903-1 | |
|---|---|
DigiKey Part Number | 17-2352903-1-ND |
Manufacturer | |
Manufacturer Product Number | 2352903-1 |
Description | 20P MAN POE SWITCH 1GB 24V |
Customer Reference | |
Detailed Description | Network Switch - Managed 20 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 2352903-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 20 | |
Copper Ports | 20 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 16 | |
Connector Type | M12 | |
Voltage - Input | 12 ~ 36VDC | |
Ingress Protection | IP30 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,328.24000 | £3,328.24 |
| Unit Price without VAT: | £3,328.24000 |
|---|---|
| Unit Price with VAT: | £3,993.88800 |

