
2345390-1 | |
|---|---|
DigiKey Part Number | 17-2345390-1-ND |
Manufacturer | |
Manufacturer Product Number | 2345390-1 |
Description | 3POS,AMP MCP 2.8,REC HSG ASSY,SL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £1.11700 | £11.17 |
| 25 | £1.04680 | £26.17 |
| 50 | £0.99680 | £49.84 |
| 100 | £0.94910 | £94.91 |
| 250 | £0.88960 | £222.40 |
| 600 | £0.83630 | £501.78 |
| 1,200 | £0.79639 | £955.67 |
| 3,000 | £0.74656 | £2,239.68 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

