Image for 2342888-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2342888-1

DigiKey Part Number
17-2342888-1-ND
Manufacturer
Manufacturer Product Number
2342888-1
Description
CAGE ASSY 1X3 QSFP DD HS STACK P
Customer Reference
Detailed Description
Position QSFP-DD (Double Density) Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2342888-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage, Ganged (1 x 3) with Heat Sink
Connector Type
QSFP-DD (Double Density)
Number of Positions
-
Mounting Type
Through Hole
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 94 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
896£43.21204£38,717.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£43.21204
Unit Price with VAT:£51.85445

Other Suppliers on DigiKey

94In Stock
Ships from WEC