Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pulse Transformer Surface Mount
TE Connectivity Discrete Magnetics for Ethernet | Digi-Key Daily

2337822-5

DigiKey Part Number
A145153TR-ND - Tape & Reel (TR)
A145153CT-ND - Cut Tape (CT)
A145153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2337822-5
Description
DISCRETE ETHERNET MAGNETICS SING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2337822-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£8.60000£8.60
10£6.74700£67.47
25£6.28240£157.06
100£5.77220£577.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450£5.56491£2,504.21
900£5.43687£4,893.18
1,350£5.37275£7,253.21
Manufacturers Standard Package
Unit Price without VAT:£8.60000
Unit Price with VAT:£10.32000