76 Position QSFP-DD Plug to Plug 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2323766-2

DigiKey Part Number
17-2323766-2-ND
Manufacturer
Manufacturer Product Number
2323766-2
Description
DD-DD, 30AWG 2-8PR, 1.0M
Customer Reference
Detailed Description
76 Position QSFP-DD Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
2323766-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Cable Connectors
QSFP-DD
Number of Positions
76
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
Network
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Current - Max/Contact
750 mA
Frequency - Max
56Gbps
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 12 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£122.89000£122.89
10£119.65700£1,196.57
25£114.69960£2,867.49
Manufacturers Standard Package
Unit Price without VAT:£122.89000
Unit Price with VAT:£147.46800

Other Suppliers on DigiKey

12In Stock
Ships from WEC