Parametric Equivalent

2315786-2 | |
|---|---|
DigiKey Part Number | 17-2315786-2-ND |
Manufacturer | |
Manufacturer Product Number | 2315786-2 |
Description | CONN PLUG HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2315786-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | £0.07683 | £2,765.88 |
| Unit Price without VAT: | £0.07683 |
|---|---|
| Unit Price with VAT: | £0.09220 |


