



2309411-1 | |
|---|---|
DigiKey Part Number | A126762TR-ND - Tape & Reel (TR) A126762CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2309411-1 |
Description | CONN SKT SODIMM 260POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2309411-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.315" (8.00mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.55000 | £1.55 |
| 10 | £1.31900 | £13.19 |
| 25 | £1.23600 | £30.90 |
| 50 | £1.17700 | £58.85 |
| 100 | £1.12070 | £112.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.07152 | £267.88 |
| 500 | £1.02036 | £510.18 |
| 750 | £0.99159 | £743.69 |
| 1,250 | £0.95650 | £1,195.62 |
| 1,750 | £0.93407 | £1,634.62 |
| 2,500 | £0.91087 | £2,277.17 |
| Unit Price without VAT: | £1.55000 |
|---|---|
| Unit Price with VAT: | £1.86000 |











