3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Taking Commercial Drone Reliability to New Heights

2307813-3

DigiKey Part Number
17-2307813-3TR-ND - Tape & Reel (TR)
17-2307813-3CT-ND - Cut Tape (CT)
17-2307813-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2307813-3
Description
3P,2MM,BB,REC,SRVT,SMD,0.1AU,TR,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2307813-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
2A
Voltage Rating
125V
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
118.1µin (3.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,655
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.87000£0.87
10£0.73700£7.37
100£0.62680£62.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900£0.54744£492.70
1,800£0.52132£938.38
2,700£0.50662£1,367.87
4,500£0.48870£2,199.15
6,300£0.47724£3,006.61
9,000£0.46539£4,188.51
Manufacturers Standard Package
Unit Price without VAT:£0.87000
Unit Price with VAT:£1.04400