
2301994-7 | |
|---|---|
DigiKey Part Number | A126244TR-ND - Tape & Reel (TR) A126244CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301994-7 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301994-7 Models |
Category | LED Color Does Not Contain LED |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.537" (13.65mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A60-113-300P492 | EDAC Inc. | 45 | 151-1134-ND | £68.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.92000 | £8.92 |
| 10 | £7.58400 | £75.84 |
| 25 | £7.10880 | £177.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £6.74500 | £539.60 |
| 160 | £6.42325 | £1,027.72 |
| 240 | £6.24217 | £1,498.12 |
| 400 | £6.02138 | £2,408.55 |
| 560 | £5.88025 | £3,292.94 |
| 800 | £5.73433 | £4,587.46 |
| Unit Price without VAT: | £8.92000 |
|---|---|
| Unit Price with VAT: | £10.70400 |

