30 Rectangular Connectors - Housings Housing for Male Insert Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2301461-1

DigiKey Part Number
17-2301461-1-ND
Manufacturer
Manufacturer Product Number
2301461-1
Description
30POS,HYBRID,TAB HSG ASSY,SLD,CO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Housing for Male Insert Black
Datasheet
 Datasheet
EDA/CAD Models
2301461-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,552
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.13000£5.13
20£4.14650£82.93
100£3.70140£370.14
500£3.30420£1,652.10
1,000£3.14662£3,146.62
Manufacturers Standard Package
Unit Price without VAT:£5.13000
Unit Price with VAT:£6.15600