
2292096-1 | |
|---|---|
DigiKey Part Number | A126498TR-ND - Tape & Reel (TR) A126498CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2292096-1 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2292096-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.537" (13.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.74000 | £8.74 |
| 10 | £7.42500 | £74.25 |
| 25 | £6.96000 | £174.00 |
| 50 | £6.62760 | £331.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £6.01307 | £901.96 |
| 300 | £5.72627 | £1,717.88 |
| 450 | £5.56493 | £2,504.22 |
| 750 | £5.36815 | £4,026.11 |
| 1,050 | £5.24237 | £5,504.49 |
| Unit Price without VAT: | £8.74000 |
|---|---|
| Unit Price with VAT: | £10.48800 |

