
2292069-1 | |
|---|---|
DigiKey Part Number | A126500TR-ND - Tape & Reel (TR) A126500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2292069-1 |
Description | CONN RCPT 74POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 74 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2292069-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 74 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.260" (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.98000 | £9.98 |
| 10 | £8.48300 | £84.83 |
| 25 | £7.95160 | £198.79 |
| 50 | £7.57180 | £378.59 |
| 100 | £7.36240 | £736.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | £6.60100 | £2,310.35 |
| 700 | £6.28633 | £4,400.43 |
| 1,050 | £6.10926 | £6,414.72 |
| Unit Price without VAT: | £9.98000 |
|---|---|
| Unit Price with VAT: | £11.97600 |

