
2278770-2 | |
|---|---|
DigiKey Part Number | 17-2278770-2-ND |
Manufacturer | |
Manufacturer Product Number | 2278770-2 |
Description | 8P SOCKET HOUSING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.161" (4.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2278770-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.161" (4.10mm) | |
Number of Rows | 2 | |
Row Spacing | 0.161" (4.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £1.21500 | £12.15 |
| 25 | £1.13880 | £28.47 |
| 50 | £1.08420 | £54.21 |
| 100 | £1.03230 | £103.23 |
| 250 | £0.96760 | £241.90 |
| 500 | £0.92140 | £460.70 |
| 1,500 | £0.85269 | £1,279.03 |
| 3,000 | £0.81202 | £2,436.06 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |

