
2274283-1 | |
|---|---|
DigiKey Part Number | A135903-ND |
Manufacturer | |
Manufacturer Product Number | 2274283-1 |
Description | HEATSINK ASSEMBLY CFP |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | 2274283-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Board Level | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 0.453" (11.51mm) | |
Width | 3.370" (85.60mm) | |
Diameter | - | |
Fin Height | 0.197" (5.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £95.09000 | £95.09 |
| 10 | £84.13900 | £841.39 |
| 25 | £80.13000 | £2,003.25 |
| 50 | £77.22040 | £3,861.02 |
| Unit Price without VAT: | £95.09000 |
|---|---|
| Unit Price with VAT: | £114.10800 |

