
2238007-4 | |
|---|---|
DigiKey Part Number | 17-2238007-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2238007-4 |
Description | PIN TERMINAL,22-26 AWG,EP2.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32,000 | £0.01239 | £396.48 |
| Unit Price without VAT: | £0.01239 |
|---|---|
| Unit Price with VAT: | £0.01487 |

