Image for 223714-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

223714-3

DigiKey Part Number
223714-3-ND
Manufacturer
Manufacturer Product Number
223714-3
Description
CONN RCPT FUTUREBUS 96P EDGE MNT
Customer Reference
Detailed Description
96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Futurebus
Number of Positions
96
Number of Positions Loaded
64
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
24
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide, Spacer
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.