
2212367-1 | |
|---|---|
DigiKey Part Number | A142589-ND |
Manufacturer | |
Manufacturer Product Number | 2212367-1 |
Description | FORGE, ASSY PIN, 0/0-6/4-0/8-2/1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 (Power) Position Housing for Male Pins Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2212367-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 14 (Power) | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.59000 | £49.59 |
| 10 | £42.14600 | £421.46 |
| 45 | £37.90533 | £1,705.74 |
| 90 | £36.09811 | £3,248.83 |
| 135 | £35.08185 | £4,736.05 |
| Unit Price without VAT: | £49.59000 |
|---|---|
| Unit Price with VAT: | £59.50800 |

