Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2208304-2 | |
|---|---|
DigiKey Part Number | 17-2208304-2-ND |
Manufacturer | |
Manufacturer Product Number | 2208304-2 |
Description | 8POS,MQS,REC HSG,WITH SB,ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.39390 | £2,787.80 |
| Unit Price without VAT: | £1.39390 |
|---|---|
| Unit Price with VAT: | £1.67268 |





