
2205073-3 | |
|---|---|
DigiKey Part Number | A123325-ND |
Manufacturer | |
Manufacturer Product Number | 2205073-3 |
Description | CABLE ASSEMBLY HEADER WTB 14POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Plug to PCB 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to PCB | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.90000 | £3.90 |
| 10 | £3.31800 | £33.18 |
| 25 | £3.10960 | £77.74 |
| 50 | £2.96100 | £148.05 |
| 100 | £2.81970 | £281.97 |
| 250 | £2.64312 | £660.78 |
| 500 | £2.51698 | £1,258.49 |
| 1,000 | £2.39694 | £2,396.94 |
| 2,500 | £2.24703 | £5,617.57 |
| Unit Price without VAT: | £3.90000 |
|---|---|
| Unit Price with VAT: | £4.68000 |

