
2204018-2 | |
|---|---|
DigiKey Part Number | A125855-ND |
Manufacturer | |
Manufacturer Product Number | 2204018-2 |
Description | DUAL CROWN CLIP JUNIOR POWER CON |
Customer Reference | |
Detailed Description | Terminal Busbar Clip Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2204018-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Terminal Type | Busbar Clip | |
Termination | Solder | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |

