Parametric Equivalent



2203701-2 | |
|---|---|
DigiKey Part Number | 17-2203701-2-ND |
Manufacturer | |
Manufacturer Product Number | 2203701-2 |
Description | 2P MCON UNSEALED CAP, KEY B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203701-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.58591 | £1,464.78 |
| Unit Price without VAT: | £0.58591 |
|---|---|
| Unit Price with VAT: | £0.70309 |




